You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GRM155R61E104KA87D

SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0402 [1005 Metric], ± 10%, X5R, GRM Series

MURATA GRM155R61E104KA87D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM155R61E104KA87D
Order Code:
2470465
Product Range
GRM Series
See all Technical Docs

Product Range Selector (GRM Series)

See all from this product range

Alternatives for GRM155R61E104KA87D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
25V

:
0402 [1005 Metric]

:
± 10%

:
X5R

:
GRM Series

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Footnotes

Not Recommended for New Design
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2470465RL Check stock

No Longer Stocked

Rs.1.48

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.1.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.0.89
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.741
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.0.668
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.0.594
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.