You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEC G100

THERMAL IMAGER, 320 X 240, 10CM

NEC G100
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
G100
Order Code:
1825492
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
G100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Knipex - Diagonal Side Cutters)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-40°C

:
500°C

:
0.08°C

:
10cm

:
-kHz

:
Knipex - Diagonal Side Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The "InfReC" Thermo GEAR cameras offer panoramic thermal image shooting function. In addition to this wide angle shot feature and a wide view angle of 32° x 24°,it features Parallel and Synthetic Image Fusion functions, a 10cm Macro shot mode and a built-in Image Processing Engine, whilst being equipped with an easy to use icon based GUI on a large 3.5" multi-angle display. Built-in Vibration Alarm function that notifies the user of abnormal temperatures by vibration.
  • 320 x 240 pixels
  • Panoramic Shooting Mode
  • User Vibration alarm within handle
  • 32° x 24° Wide View Angle
  • Image Fusion - Parallel, Synthetic
  • JPEG with data to SD Card
  • 10cm Macro Mode
  • User friendly display with icon GUI
  • Supplied with NS9500 Lite Software
  • Ideal for Predictive/preventative maintenance and building inspections

Applications

Test & Measurement

Contents

Hard Case, Battery Pack, Battery Charger, Ac Adapter, Wristband, Operation Manual

Available for back order

More stock available to supplier lead times which is approximately 29/4/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.1,389,871.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.1,389,871.56
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --