You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEC G30

THERMAL IMAGER, 160 X 120, 10CM

NEC G30
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
G30
Order Code:
1825491
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
G30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Knipex - Diagonal Side Cutters)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
350°C

:
0.2°C

:
10cm

:
-kHz

:
Knipex - Diagonal Side Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Infrared Thermal Imager for General Inspections Ideal for Predictive/Preventive Maintenance & Building Assessment, User Friendly Operation with Sophisticated GUI Navigation
  • Digital Camera Simultaneous Shooting and Temperature Display on Visible Image
  • Multi-Lingual Graphical User Interface with Joystick for Easy Operation
  • Li-Ion Rechargeable Battery Lasting for 7 hours, Lightweight: Approx. 500g only
  • Fully Radiometric High Quality IR Images
  • Dust/ Splash Proof with IP54-rated Construction
  • Wide Field of View 28°(H)x21°(V)
  • Focus Free (1.3m~), Auto Level-Sense
  • Fusion, Analysis and Report by PC Software included
  • Min Focus Distance: 10cm*
  • Alarm and Isotherm

Applications

Test & Measurement

Contents

AC Adapter, Battery Charger, Rechargeable Lion Battery, SD Card (1GB), USB Cable, Hand Strap, Software, Operation Manual and Carrying Case

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 29/4/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.600,396.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.600,396.30
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --