You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PS7360-1A-A

MOSFET Relay, 600 V, 120 mA, 50 ohm, SPST-NO

PS7360-1A-A - MOSFET Relay, 600 V, 120 mA, 50 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
PS7360-1A-A
Order Code:
1682884
Technical Datasheet:
PS7360-1A-A   Datasheet
See all Technical Docs

Product Information


:
SPST-NO

:
120mA

:
Through Hole

:
600V

:
50ohm

:
3.75kV

:
10mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PS7360-1A-A is a 1-channel Optocoupler Solid State Relay with SPST-NO contact, Pb-free solder plating and through hole terminals. This relay consists Gas LEDs on the light emitting side (input side) and MOS FETs on the output side. Designed for AC/DC switching line changer. Suitable for analogue signal control because of their low offset and high linearity.
  • Low LED operating current
  • 610mW Power dissipation
  • 600V Breakdown voltage
  • 2ms Turn-on and 0.2ms turn-off maximum time
  • -40 to 85°C Ambient operating temperature range

Applications

Communications & Networking, Test & Measurement

No Longer Manufactured

Rs.301.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.301.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.286.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.268.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.260.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.