You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY CRG1206F68K
SMD Chip Resistor, 68 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CRG1206F68K
- Order Code:
- 3133506
-
- Product Range
- CRG Series
- Also Known As:
- 1623550-1
- Technical Datasheet:
- CRG1206F68K Datasheet
Product Range Selector (CRG Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 68kohm
- :
- ± 1%
- :
- 250mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRG Series
- :
- ± 100ppm/°C
- :
- 200V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 8/4/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
Quantity | Price | Your Price |
---|---|---|
5000+ | Rs.0.66 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.