You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NAC3MPA-1 - 

Power Entry Connector, PowerCON Series, Plug, 250 VAC, 20 A, Panel Mount, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NAC3MPA-1
Order Code:
892373
Product Range
PowerCON Series
Technical Datasheet:
NAC3MPA-1   Datasheet
See all Technical Docs

Product Overview

The NAC3MPA-1 from Neutrik is a power-in powerCON male chassis connector with 3/16'' flat tab terminals. The powerCON is a lockable 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed for a safe power connection.
  • Locking 20A/250VAC appliance coupler
  • Power-in (blue colour) version with different keying to avoid the possibility of inter-mating
  • Fast and easy twist lock latching system
  • Extremely robust & reliable, ergonomic design
  • User friendly latch design for easy handling
  • UL ECBT2.E135070, cUL ECBT8.E135070 recognized and VDE certified
  • Bronze with silver contacts and polyamide shell
  • Flammability rating meets UL94V-0
  • Temperature range from -30°C to +80°C
  • Greater than 1000 mating cycles

Applications

Industrial, Power Management

Product Information

:
PowerCON Series
:
Plug
:
250VAC
:
20A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,035 In stock

86 available for 3 - 5 business days delivery
949 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

60 will be available for delivery on 2/11/19
400 will be available for delivery on 2/1/20

More stock available week commencing 10/2/20

Rs.272.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.272.12
 
10+ Rs.258.89
 
25+ Rs.247.31
 
50+ Rs.245.66