You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ORP8F - 

SOCKET, PANEL MOUNT, 8, POLE

ORP8F - SOCKET, PANEL MOUNT, 8, POLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
ORP8F
Order Code:
1390190
Product Range
Neutricon Series
Technical Datasheet:
ORP8F   Datasheet
See all Technical Docs

Product Overview

The ORP8F is a 8-pole Female Chassis Circular Connector with black housing, 180° coding, push pull locking device and gold over nickel plated brass contacts. It has PBTP insert and black chromium-plated zinc die-cast shell. This neutriCON connector is designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
  • Easy to assemble
  • Contact soldering in disassembled condition avoids awkward wiring of high density contacts
  • Precise and robust all metal housing
  • Push-pull self-locking system
  • UL94HB Flammability rating
  • IP5X Protection class
  • Solderability complies with IEC 68-2-20 standard
  • <5mR Contact resistance (after lifetime)
  • >0.5GR Insulation resistance
  • 7.5A Current rating per contact
  • <50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Industrial

Product Information

:
Neutricon Series
:
Panel Mount Receptacle
:
8Contacts
:
Solder Socket
:
-
:
Zinc Alloy Body
:
-
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

143 In stock

143 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

Rs.728.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.728.92
 
10+ Rs.699.39
 
25+ Rs.668.18
 
50+ Rs.616.71
 
100+ Rs.572.84