You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74AUP2G07GW - 

Buffer, 74AUP2G07, 0.8 V to 3.6 V, SOT-363-6

74AUP2G07GW - Buffer, 74AUP2G07, 0.8 V to 3.6 V, SOT-363-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AUP2G07GW
Order Code:
2164706
Technical Datasheet:
74AUP2G07GW   Datasheet
See all Technical Docs

Product Overview

The 74AUP2G07GW is a low-power dual non-inverting Buffer with open-drain output. The output of the device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 to 3.6V. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
  • High noise immunity
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standards
  • Low static power consumption, ICC = 0.9µA maximum
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V
  • Low noise overshoot and undershoot <10% of VCC

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
Buffer, Non Inverting
:
74AUP2G07
:
SOT-363
:
6Pins
:
800mV
:
3.6V
:
74AUP
:
742G07
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 74AUP2G07GW

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

2500+ Rs.8.47   5000+ Rs.7.96   12500+ Rs.7.45   25000+ Rs.6.83   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

5,869 In stock

5,869 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.28.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.28.39
 
10+ Rs.25.55
 
100+ Rs.19.16