You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74AUP2G34GW - 

Buffer, 74AUP2G34, 0.8 V to 3.6 V, SOT-363-6

74AUP2G34GW - Buffer, 74AUP2G34, 0.8 V to 3.6 V, SOT-363-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AUP2G34GW
Order Code:
2164722
Technical Datasheet:
74AUP2G34GW   Datasheet
See all Technical Docs

Product Overview

The 74AUP2G34GW is a low-power low-voltage dual Buffer ensures very low static and dynamic power consumption across the entire VCC range from 0.8 to 3.6V. Schmitt trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
  • High noise immunity
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standards
  • Low static power consumption, ICC = 0.9µA maximum
  • Latch-up performance exceeds 100mA per JESD 78 class II
  • Inputs accept voltages up to 3.6V
  • Low noise overshoot and undershoot <10% of VCC

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
Buffer, Non Inverting
:
74AUP2G34
:
SOT-363
:
6Pins
:
800mV
:
3.6V
:
74AUP
:
742G34
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

15,424 In stock

15,424 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.25.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.25.61
 
10+ Rs.22.77
 
100+ Rs.14.13