You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HC4051N - 

IC, 74HC CMOS, 74HC4051, DIP16, 5V

74HC4051N - IC, 74HC CMOS, 74HC4051, DIP16, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC4051N
Order Code:
380910
Technical Datasheet:
74HC4051N   Datasheet
See all Technical Docs

Product Overview

The 74HC4051N is a 8-channel Analogue Multiplexer or Demultiplexer is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL ). The device is specified in compliance with JEDEC standard no-7A. The 74HC4051 is a 8-channel analogue multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-low enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). With E low, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E high, all switches are in the high-impedance OFF-state, independent of S0 to S2. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2 and E). The VCC to GND ranges are 2 to 10V. The analogue inputs/outputs (Y0 to Y7 and Z) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10V.
  • Logic level translation - to enable 5V logic to communicate with ±5V analogue signals
  • Typical break before make built-in
  • ESD protection HBM JESD22-A114F exceeds 2000V

Applications

Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
74HC4051
:
Demultiplexer, Multiplexer
:
8Outputs
:
DIP
:
16Pins
:
2V
:
6V
:
74HC
:
744051
:
-40°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.58.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.58.18
 
10+ Rs.50.72
 
100+ Rs.43.70
 
500+ Rs.41.48
 
1000+ Rs.39.39