You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HC75D - 

Latch, HC Family, 74HC75, Transparent, Complementary, 11 ns, 5.2 mA, SOIC

74HC75D - Latch, HC Family, 74HC75, Transparent, Complementary, 11 ns, 5.2 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC75D
Order Code:
1085330
Technical Datasheet:
74HC75D   Datasheet
See all Technical Docs

Product Overview

The 74HC75D is a quad bistable Transparent Latch with complementary outputs. Two latches are simultaneously controlled by one of two active high enable inputs (LE12 and LE34). When LEnn is high, the data enters the latches and appears at the nQ outputs. The nQ outputs follow the data inputs (nD) as long as LEnn is high (transparent). The data on the nD inputs one set-up time prior to the high-to-low transition of the LEnn will be stored in the latches. The latched outputs remain stable as long as the LEnn is low. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Complementary Q and Q\ outputs
  • VCC and GND on the center pins
  • Low-power dissipation
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics

Product Information

:
74HC75
:
Transparent
:
Complementary
:
11ns
:
5.2mA
:
SOIC
:
16Pins
:
2V
:
6V
:
4bit
:
74HC
:
7475
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 74HC75D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

711 In stock

483 available for 3 - 5 business days delivery
228 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.36.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.36.20
 
10+ Rs.32.58
 
100+ Rs.24.43
 
1000+ Rs.19.94
 
2000+ Rs.17.15
 
10000+ Rs.16.29
 
25000+ Rs.15.77
 
50000+ Rs.15.51