You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74HCT368D,652 - 

Buffer / Line Driver, 74HCT368, 4.5 V to 5.5 V, SOIC-16

74HCT368D,652 - Buffer / Line Driver, 74HCT368, 4.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT368D,652
Order Code:
2444910
Technical Datasheet:
74HCT368D,652   Datasheet
See all Technical Docs

Product Overview

The 74HCT368D,652 is a high-speed Si-gate CMOS hex Buffer/Line Driver with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable inputs (1OE, 2OE). It is pin compatible with low power Schottky TTL (LSTTL). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. The 368 is identical to the 367 but has inverting outputs.
  • Complies with JEDEC standard no. 7A
  • Inverting outputs
  • Output capability - Bus driver
  • ICC category - MSI

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
Buffer / Line Driver, Inverting
:
74HCT368
:
SOIC
:
16Pins
:
4.5V
:
5.5V
:
74HCT
:
74368
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

599 In stock

599 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.46.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.46.79
 
10+ Rs.38.99
 
100+ Rs.25.17
 
1000+ Rs.20.14