You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74LVC132AD - 

NAND Gate, 74LVC132, 2 Input, 24 mA, 1.2 V to 3.6 V, SOIC-14

74LVC132AD - NAND Gate, 74LVC132, 2 Input, 24 mA, 1.2 V to 3.6 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVC132AD
Order Code:
1631667
Technical Datasheet:
74LVC132AD   Datasheet
See all Technical Docs

Product Overview

The 74LVC132AD is a quad 2-input NAND Gate with Schmitt-trigger inputs. The device is capable of transforming slowly-changing input signals into sharply defined, jitter-free output signals. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environment.
  • 5V Tolerant inputs for interfacing with 5V logic
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Unlimited input rise and fall times
  • Inputs accept voltages up to 5.5V
  • Complies with JEDEC standard JESD8-C/JESD36 (2.7 to 3.6V)
  • ESD protection - HBM JESD22-A114E >2000V, MM JESD22-A115-A >200V, CDM JESD22-C101E >1000V

Applications

Industrial

Product Information

:
74LVC132
:
NAND
:
24mA
:
2
:
1.2V
:
3.6V
:
SOIC
:
14Pins
:
74LVC
:
74132
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 74LVC132AD

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.14.89   10+ Rs.10.21   100+ Rs.4.26   1000+ Rs.2.91   3000+ Rs.2.27   More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

393 In stock

393 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Rs.35.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.35.56
 
10+ Rs.32.00
 
100+ Rs.24.01
 
1000+ Rs.19.60
 
2500+ Rs.16.85
 
10000+ Rs.16.01
 
25000+ Rs.15.49
 
50000+ Rs.15.24