You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BUK6C2R1-55C,118
Power MOSFET, N Channel, 55 V, 228 A, 0.0023 ohm, TO-263 (D2PAK), Surface Mount
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BUK6C2R1-55C,118
- Order Code:
- 2103836
- Technical Datasheet:
- BUK6C2R1-55C,118 Datasheet
Product Overview
- High current handling capability up to 320A
- Low conduction losses due to very low ON-state resistance
- Suitable for standard and logic level gate drive sources
- Suitable for thermally demanding environments due to 175°C rating
Applications
Automotive, Power Management, Motor Drive & Control, Lighting, Automation & Process Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 55V
- :
- 228A
- :
- 0.0023ohm
- :
- TO-263 (D2PAK)
- :
- Surface Mount
- :
- 10V
- :
- 2.3V
- :
- 300W
- :
- 7Pins
- :
- 175°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.241.65 | |
10+ | Rs.209.35 | |
25+ | Rs.175.21 | |
100+ | Rs.151.53 | |
250+ | Rs.141.40 |
Pricing is unavailable. Please contact customer services.