You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HEF4016BP

Analogue Switch, 4 Channels, SPST, 350 ohm, 4.5V to 15.5V, DIP, 14 Pins

NEXPERIA HEF4016BP
NEXPERIA HEF4016BP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4016BP
Order Code:
384690
Technical Datasheet:
HEF4016BP   Datasheet
See all Technical Docs

Product Overview

The HEF4016BP is a quadruple bilateral Analog Switch has two input/output terminals (Y/Z) and an active HIGH enable input (E). When E is connected to VDD a low impedance bidirectional path between Y and Z is established (ON condition). When E is connected to VSS the switch is disabled and a high impedance between Y and Z is established (OFF condition). Current through a switch will not cause additional VDD current provided the voltage at the terminals of the switch is maintained within the supply voltage range.
  • 1000nA Input leakage current

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPST

:
350ohm

:
4.5V to 15.5V

:
DIP

:
14Pins

:
-40°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Rs.49.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.49.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.42.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.35.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.33.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.29.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --