You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HEF4030BT,652

Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, SOIC, 4030

NEXPERIA HEF4030BT,652

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4030BT,652
Order Code:
1201267
Product Range
4030
Technical Datasheet:
HEF4030BT,652   Datasheet
See all Technical Docs

Product Range Selector (4030)

See all from this product range

Product Overview

The HEF4030BT is a quad 2-input Exclusive-OR Gate, the outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Fully static operation
  • 5V, 10V and 15V Parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
  • Inputs and outputs are protected against electrostatic effects

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XOR (Exclusive OR)

:
Quad

:
2

:
14Pins

:
SOIC

:
4030

:
4000B

:
4.5V

:
15.5V

:
Without Schmitt Trigger Input

:
2.4mA

:
-40°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

125 In stock Need more?

125 available for 4 - 6 business days delivery

Rs.34.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.34.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.29.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.27.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.21.71
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.20.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.17.07
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.14.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --