You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEF4043BT,652
Latch, HEF4043, SR, Tri State Inverted, 10 mA, SOIC
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- HEF4043BT,652
- Order Code:
- 2445143
- Technical Datasheet:
- HEF4043BT,652 Datasheet
Product Overview
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HEF4043
- :
- SR
- :
- Tri State Inverted
- :
- -
- :
- 10mA
- :
- SOIC
- :
- 16Pins
- :
- 3V
- :
- 15V
- :
- 4bit
- :
- HEF4000
- :
- 4043
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.35.60 | |
10+ | Rs.30.45 | |
25+ | Rs.28.42 | |
100+ | Rs.22.72 | |
250+ | Rs.21.10 | |
500+ | Rs.17.86 | |
1000+ | Rs.13.00 | |
2500+ | Rs.13.00 |
Pricing is unavailable. Please contact customer services.