You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEF4050BT,652
Buffer, HEF4050, 4.5 V to 15.5 V, SOIC-16
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- HEF4050BT,652
- Order Code:
- 1085285
- Technical Datasheet:
- HEF4050BT,652 Datasheet
Product Overview
- Accepts input voltages in excess of the supply voltage
- Fully static operation
- Standardized symmetrical output characteristics
- 5, 10 and 15V Parametric ratings
- Complies with JEDEC standard JESD 13-B
Applications
Industrial, Automation & Process Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- HEF4050
- :
- SOIC
- :
- 16Pins
- :
- 4.5V
- :
- 15.5V
- :
- HEF4000
- :
- 4050
- :
- -40°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
1,563 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
30 more will be available on 19/4/21
1,000 more will be available on 16/6/21
2,000 more will be available on 16/6/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/8/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.31.81 | |
10+ | Rs.27.35 | |
25+ | Rs.25.48 | |
100+ | Rs.20.39 | |
250+ | Rs.18.93 | |
500+ | Rs.16.03 | |
1000+ | Rs.12.00 | |
2500+ | Rs.11.08 |
Pricing is unavailable. Please contact customer services.