You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HEF4051BP

IC, 4000 LOCMOS LOGIC

NEXPERIA HEF4051BP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4051BP
Order Code:
385347
Technical Datasheet:
HEF4051BP   Datasheet
See all Technical Docs

Alternatives for HEF4051BP

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The HEF4051BP is a 8-channel Analogue Multiplexer or Demultiplexer with three address inputs (S1 to S3), an active low enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bi-directional analogue switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). With E low, one of the eight switches is selected (low-impedance ON-state) by S1 to S3. With E high, all switches are in the high-impedance OFF-state, independent of S1 to S3. If break before make is needed, then it is necessary to use the enable input.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
60ohm

:
4.5V to 15.5V

:
DIP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

Rs.67.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.67.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.57.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.48.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.45.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.40.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --