You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HEF4518BP

IC, 4000 LOCMOS LOGIC

NEXPERIA HEF4518BP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4518BP
Order Code:
386133
Technical Datasheet:
HEF4518BP   Datasheet
See all Technical Docs

Alternatives for HEF4518BP

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The HEF4518BP is a 4-bit dual internally synchronous BCD Counter has an active high clock input (nCP0) and an active low clock input (nCP1\), buffered outputs from all four bit positions (nQ0 to nQ3) and an active high overriding asynchronous master reset input (nMR). The counter advances on either the low-to-high transition of the nCP0 input if nCP1\ is high or the high-to-low transition of the nCP1\ input if nCP0 is low. Either nCP0 or nCP1\ may be used as the clock input to the counter and the other clock input may be used as a clock enable input. A high on nMR resets the counter (nQ0 to nQ3 = low) independent of nCP0, nCP1\. Schmitt trigger action in the clock input makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Tolerant of slow clock rise and fall time
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Medical, Industrial, Consumer Electronics, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HEF4518

:
BCD

:
40MHz

:
15

:
DIP

:
16Pins

:
4.5V

:
15.5V

:
HEF4000

:
4518

:
-40°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

Rs.67.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.67.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.57.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.48.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.45.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.40.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --