You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEF4518BT,652
BCD Counter, 40 MHz, 3 V to 15 V, SOIC-16
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- HEF4518BT,652
- Order Code:
- 2444971
- Technical Datasheet:
- HEF4518BT,652 Datasheet
Product Overview
- Tolerant of slow clock rise and fall time
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HEF4518
- :
- BCD
- :
- 40MHz
- :
- 9
- :
- SOIC
- :
- 16Pins
- :
- 3V
- :
- 15V
- :
- HEF4000
- :
- 4518
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
362 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/8/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.43.00 | |
10+ | Rs.35.58 | |
100+ | Rs.26.40 | |
500+ | Rs.22.46 | |
1000+ | Rs.17.95 | |
2500+ | Rs.15.35 | |
10000+ | Rs.14.00 | |
25000+ | Rs.14.00 | |
50000+ | Rs.13.00 |
Pricing is unavailable. Please contact customer services.