You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HEF4521BT,652

Frequency Divider And Oscillator, 35 MHz, 1 Gate, 1 Input, 4.5 V to 15.5 V, SOIC-16

NEXPERIA HEF4521BT,652

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4521BT,652
Order Code:
1085294
Technical Datasheet:
HEF4521BT,652   Datasheet
See all Technical Docs

Product Overview

The HEF4521BT is a 24-stage Frequency Divider and Oscillator consists of an overriding asynchronous master reset input (MR) and an input circuit that allows three modes of operation. The single inverting stage (A2 to Y2) functions as: a crystal oscillator, an input buffer for an external oscillator or in combination with A1 as an RC oscillator. The crystal oscillator operates in low-power mode when pins VSS1 and VDD1 are supplied via external resistors. Each flip-flop divides the frequency of the previous flip-flop by two, consequently the HEF4521B counts up to 224 = 16777216. The counting advances on the high-to-low transition of the clock (A2). The outputs from each of the last seven stages (218 to 224) are available for additional flexibility. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Low power crystal oscillator operation
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Medical, Industrial, Consumer Electronics, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HEF4521

:
-

:
35MHz

:
24

:
SOIC

:
16Pins

:
4.5V

:
15.5V

:
HEF4000

:
4521

:
-40°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

261 In stock Need more?

261 available for 4 - 6 business days delivery

Rs.61.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.61.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.53.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.50.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.41.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.38.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.32.61
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.26.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.23.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.22.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --