You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HEF4555BP

Decoder / Demultiplexer, 2 Gate, 2 Input, 4 Output, 2.4 mA, 4.5 V to 15.5 V, DIP-16

NEXPERIA HEF4555BP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4555BP
Order Code:
386431
Technical Datasheet:
HEF4555BP   Datasheet
See all Technical Docs

Alternatives for HEF4555BP

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The HEF4555BP is an 1-of-4 Decoder/Demultiplexer has two address inputs (nA0 and nA1, an active low enable input (nE\) and four mutually exclusive outputs which are active high (nY0 to nY3). When used as a decoder, nE\ when high, forces nY0 to nY3 low. When used as a demultiplexer, the appropriate output is selected by the information on nA0 and nA1 with nE\ as data input. All unselected outputs are low. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Medical, Industrial, Consumer Electronics, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HEF4555

:
Decoder / Demultiplexer

:
4Outputs

:
DIP

:
16Pins

:
4.5V

:
15.5V

:
HEF4000

:
4555

:
-40°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Rs.95.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.95.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.81.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.68.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.63.41
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.56.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --