You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 780874-01

Voltage Input Module, C Series, sbRIO-9229, 50 kSPS, 24 bit, 4 Input, -60 V to 60 V, cRIO System

NI 780874-01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
780874-01
Order Code:
3621787
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
sbRIO-9229
Technical Datasheet:
780874-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (sbRIO-9229)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Series Voltage Input Module

:
50kSPS

:
24bit

:
4Channels

:
-

:
-

:
-60V to 60V

:
-40°C to +85°C

:
NI CompactRIO Systems

:
sbRIO-9229

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The sbRIO-9229 performs differential analogue input. The sbRIO-9229 is an effective general-purpose analogue module because of its resolution, sample rate, and input range. With channel-to-channel isolation, your entire system, including the device under test, is protected from harmful voltage spikes up to the isolation rating. In addition to safety, isolation eliminates measurement errors caused by ground loops because the front end of the module is floating. Non-enclosed modules are designed for OEM applications.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.208,600.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.208,600.00