You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

783156-03

Vector Signal Analyser, PXIe-5668, 1 Channel, 765MHz Bandwidth, 20Hz to 14GHz, 25dBm, 2GB

New

NI 783156-03

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
783156-03
Order Code:
3622385
Product Range
PXIe-5668R
Technical Datasheet:
783156-03   Datasheet
See all Technical Docs

Product Range Selector (PXIe-5668R)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
765MHz

:
25dBm

:
2GB

:
1Channels

:
20Hz to 14GHz

:
PXIe-5668R

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PXIe-5668 offers wide bandwidth with high-performance measurement performance and speed. It meets the challenging requirements of applications such as wireless communications, radio frequency integrated circuit characterization, RADAR test, and spectrum monitoring and signal intelligence. With its implementation as a PXI instrument, the PXIe-5668 also features the fast measurement speed required for high-volume manufacturing test, and multi-instrument synchronisation capabilities for phase-coherent MIMO test. You can use the optionally included PXIe-5698 preamplifier to improve dynamic range and sensitivity near the instrument noise floor.

Available for back order

More stock available to supplier lead times which is approximately 7/6/21

Notify me when back in stock

Rs.8,474,200.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,474,200.00