You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 785147-01

Smart Camera, 1.3MP, 1280 x 1020 Pixels, Colour, 35 FPS, CMOS, Global Shutter

NI 785147-01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
785147-01
Order Code:
4093428
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
-lx

:
-m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

ISC‑1781 is a 1.3MP, monochrome/colour smart camera. It is a high-performance smart camera for machine vision and is powered by a 1.58GHz dual-core Intel Celeron processor. The combination of the on-board processor with a CMOS image sensor provides an easily distributed all‑in‑one system. In addition to high-performance image acquisition and processing, you can use built-in digital I/O and industrial communication options for dynamic, real-time communication and integration with industrial automation devices including programmable logic controllers (PLCs), human machine interfaces (HMIs), robotics, sensors, and industrial machinery. User can configure NI smart cameras with the included vision builder for automated inspection (AI) software or program the camera with the LabVIEW Real‑Time module and the vision development module.
  • Dedicated interface for varioptic caspian autofocus lens
  • Waterproof and dustproof design with IP67 rating, M12 connectors and lens cover
  • High-performance processor and sensor technology, All-in-One vision system
  • Ready for harsh environments, leverage the NI platform
  • 1280 x 1020 resolution, 1/2inch PYTHON 1300 sensor (CMOS), OS: NI Linux real-time
  • 4.8µm x 4.8µm pixel size, 0 to 19.4dB gain range
  • 2GB DDR3L SDRAM memory, 32GB eMMC storage, VGA and USB 2.0 HMI
  • 4 DI (windows) or 3 DI with 1 dedicated safe mode (NI Linux RT), 3 DO, 0–10V AO I/O
  • 450mA at 24VDC or 10.8W (typical) power consumption
  • Operating temperature range from 0°C to 50°C

No Longer Manufactured

Rs.436,900.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.436,900.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --