Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,900.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786206-1R5
Order Code4093583
Accessory TypePower Cord - Europe
For Use WithNI RMX-410x Programmable Power Supplies
Product Range-
SVHCTo Be Advised
Product Overview
786206-1R5 is a C15 AC to C14, 100V to 240V, programmable power supply power cable. The RMX-410x Power Cord powers compatible Programmable Power Supplies by transmitting and distributing alternating current (AC) electrical power. This power cable is compliant with the International Electro technical Commission (IEC) standard for power cord appliances up to 250V.
Technical Specifications
Accessory Type
Power Cord - Europe
Product Range
-
For Use With
NI RMX-410x Programmable Power Supplies
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16