You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UKA1V221MPD1TD
CAPACITOR ALUM ELEC, 220UF, 35V, 20%, RADIAL
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UKA1V221MPD1TD
- Order Code:
- 2094153
- Technical Datasheet:
- UKA1V221MPD1TD Datasheet
Product Range Selector (KA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- 35V
- :
- KA Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- 8mm
- :
- 3.5mm
- :
- 11.5mm
- :
- -55°C
- :
- 105°C
- :
- -
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.47.85 | |
10+ | Rs.35.44 | |
50+ | Rs.28.35 | |
100+ | Rs.24.31 | |
500+ | Rs.19.24 |
Pricing is unavailable. Please contact customer services.