NXP and Industrial Solutions

NXP has a wide range of ultimately advanced technologies, creating advantages in the following applications:

  • Aerospace and Mobile Robotics
  • Building Control
  • Factory Automation
  • Health Care
  • Power and Energy

This forward thinking brings NXP to the forefront of many topical issues that we are facing today. With NXP’s range of technologies, you can find solutions to bigger picture problems as well as the minute details of engineering issues.

Free eBook on NXP Industrial Control and Automation

Visit the e14 Community website and download the latest eBook for free.

Download here

i.MX RT1170 Crossover MCU Family

First GHz MCU with Arm® Cortex®-M7 and Cortex-M4 Cores

Product Description

i.MX RT1170 crossover MCUs are part of the EdgeVerse™ edge computing platform and are setting speed records at 1 GHz. This ground-breaking family combines superior computing power and multiple media capabilities with ease of use and real-time functionality. The dual core i.MX RT1170 MCU runs on the Arm® Cortex®-M7 core at 1 GHz and Arm Cortex-M4 at 400 MHz, while providing best-in-class security. The i.MX RT1170 MCU offers support over a wide temperature range and is designed for consumer, industrial and automotive markets.

Key features

  • 6468 CoreMark with Cortex-M7 @ 1 GHz + Arm Cortex-M4 @ 400 MHz
  • 2 MB SRAM with 512 KB of TCM for Cortex-M7 and 256 KB of TCM for Cortex-M4
  • Advanced security, including secure boot and crypto engines, and is part of the EdgeLock™ Assurance program
  • 2 x Gb ENET with AVB and TSN
  • 2D GPU
  • MIPI® CSI/DSI
  • Supported by MCUXpresso suite of software and tools

Video


i.MX RT1160 Crossover MCU Family

First GHz MCU with Arm® Cortex®-M7 and Cortex-M4 Cores

Product Description

i.MX RT1160 crossover MCUs are part of the EdgeVerse™ edge computing platform and provides a thoughtful balance of performance and integration. This family combines superior computing power and multiple media capabilities with ease of use and real-time functionality. The dual core i.MX RT1160 MCU runs on the Arm® Cortex®-M7 core at 600 MHz and Arm Cortex-M4 at 240 MHz, while providing advanced security. The i.MX RT1160 MCU offers support over a wide temperature range and is designed for consumer and industrial markets.

Key features

  • IMXRT1160 EVK Board
  • OV5640 MIPI Camera Module
  • 5 V Power Adaptor
  • USB Cable (Micro B)

i.MX 8M Plus – Arm® Cortex®

A53, Machine Learning, Vision, Multimedia and Industrial IoT

Product Description

The i.MX 8M Plus family focuses on machine learning and vision, advanced multimedia, and industrial automation with high reliability. It is built to meet the needs of Smart Home, Building, City and Industry 4.0 applications.

Powerful quad or dual Arm® Cortex®-A53 processor with a Neural Processing Unit (NPU) operating at up to 2.3 TOPS. Dual image signal processors (ISP) and two camera inputs for an effective advanced vision system.

The multimedia capabilities include video encode (including h.265) and decode, 3D/2D graphic acceleration, and multiple audio and voice functionalities.

Real-time control with Cortex-M7. Robust control networks supported by dual CAN FD and dual Gigabit Ethernet with Time Sensitive Networking (TSN).

High industrial reliability with DRAM inline ECC. i.MX 8 applications processors are part of the NXP's EdgeVerse™ edge computing platform.

Key features

  • Multicore Processing and Memory Interfaces
  • Machine Learning and Vision
  • Advanced Multimedia and Display
  • High Speed Interfaces
  • Industrial Reliability
  • Operating Systems
  • Package & Temperature

Video


i.MX 7ULP for Power-Conscious Edge Processing

Product Description

If you’re designing for the edge, low power consumption likely tops your list of requirements. Heterogenous Domain Computing (HDC) in the i.MX 7ULP applications processor makes it possible for low-power designs to shift dynamically between high-performance and low-power modes depending on the use case for wearable, portable devices and a new generation of power aware edge systems. Spend two minutes with us to learn more. (Video link is coming. It’s in publishing now.)

NXP’s i.MX 7ULP applications processor qualified for Industrial temperature range and operation – available now.

Key features

  • Heterogeneous multicore Processing Architecture, Cortex-A7 and Cortex-M4 configuration
  • 2D and 3D Graphics Processing Units (GPU)
  • External Memory Support: LPDDR2/LPDDR3
  • Flash Memory Support: Managed NAND (eMMC, eSD)
  • MIPI DSI Display Interface
  • Parallel Camera Interface
  • 512 KB of total SRAM
  • Quad SPI (w/ On The Fly Decryption)
  • Communication Ports (I2C, SAI, UART, SPI, SDIO, USB)

Industrial Part Numbers

  • MCIMX7U5CVP06SD
  • MCIMX7U3CVP06SD

Visit nxp.com/imx7ulp to see the full story

TJA1463 and TJA1462

CAN Signal Improvement Capability Transceiver with Sleep Mode

TJA1463

The TJA1463 CAN signal improvement capability (SIC) transceiver with sleep mode is part of the TJA146x transceiver family that implements CAN SIC as defined in CiA 601-4. By meeting the CAN physical layer as defined in ISO11898-2:2016 and SAE J2284-(1-5), the TJA1463 is fully interoperable with high-speed classical CAN and CAN FD.

CAN signal improvement significantly reduces signal ringing on a network, allowing reliable CAN FD communication to function at 5 Mbit/s in larger topologies. In addition, the TJA1462 features a much tighter bit timing symmetry performance to enable CAN FD communication up to 8 Mbit/s.

The TJA1463 is backwards compatible and a drop-in replacement for classical CAN and CAN FD transceivers, such as NXPs TJA1043 and TJA1443.

TJA1462

The TJA1462 CAN signal improvement capability (SIC) transceiver with standby mode is part of the TJA146x transceiver family that implements CAN SIC as defined in CiA 601-4. By meeting the CAN physical layer as defined in ISO11898-2:2016 and SAE J2284-(1-5), the TJA1462 is fully interoperable with high-speed classical CAN and CAN FD.

CAN signal improvement significantly reduces signal ringing on a network, allowing reliable CAN FD communication to function at 5 Mbit/s in larger topologies. In addition, the TJA1462 features a much tighter bit timing symmetry performance to enable CAN FD communication up to 8 Mbit/s.

The TJA1462 is backwards compatible and a drop-in replacement for classical CAN and CAN FD transceivers, such as NXPs TJA1042 and TJA1044GT.

Key benefits:

  • Large, complex topologies now possible at 2+Mbps avoids daisy-chain limitations, reduces cable length, larger networks
  • Accelerate networks faster than before: 5-8Mbps
  • Building controls where faster data speed is needed
  • Run CAN FD networks on low-cost PVC cables
  • Save costs to optimize networks
  • Drop-in replacement without adaptation for Software and Hardware
  • Easy design-in with no extra efforts

NTAG I²C Plus

NFC Forum Type 2 Tag with I2C interface

Product Description

The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be an enabler for NFC in home-automation and consumer applications, this connected NFC tag is a fast, cost effective way to add tap-and-go connectivity to just about any electronic device.

These devices maintain full backward compatibility with first-generation NTAG I2C while adding advanced features for password protection, a full memory-access configuration from both interfaces, and an originality signature for protection against cloning.

Commitment to Longevity

NT3H2211 and NT3H2111 are ready to support your development today, tomorrow and beyond through its longevity program. The Product Longevity program ensures a stable supply of products for your embedded designs

Key features

  • Pass-through mode
    • Up to 40 kbit/s using 64 byte SRAM buffer
  • Energy harvesting
    • Up to 15 mW
    • Wake up host with field detect pin
  • Password protection
    • 32-bit password to restrict access to EEPROM and SRAM
  • Originality signature
    • 32-byte elliptic curve based originality signature to protect cloning

Video

EdgeLock® SE050 secure element

Product Description

Integrating a secure element into an industrial device adds security and integrity to the design, by protecting against unauthorized access and data manipulation, and is also a convenient way to meet the strict requirements of ISA/IEC 62443 standards.

The EdgeLock® SE050 is a tamper-resistant, CC EAL 6+ certified platform that helps secure IoT devices and meet the stringent requirements of ISA/IEC 62443 standards, while eliminating much of the complexity of the security implementation.

The EdgeLock® SE050 comes with a pre-installed feature rich security applet, designed for use with the IIoT, as well as an extensive set of enablement in terms of middleware components that simplify integration. It includes extensive countermeasures to address the most recent attack scenarios and includes well-established security primitives, such as ECC and RSA cryptography algorithms.

When used as a root of trust, the EdgeLock® SE050 also supports on-chip key generation, with hardware-based secure key storage. To reduce time-to-market and cost for complex PKI infrastructures, the EdgeLock® SE050 can be preconfigured with credentials, during production or before shipment from a distributor. Also, because the credentials are securely stored in silicon, and never leave the IC, the chain of trust is preserved during the entire product lifecycle. The result is true end-to- end security for IIoT devices.

The EdgeLock® SE050 platform is designed to satisfy the ISA/ IEC 62443 requirements relating to device identity, crypto functionality, secure provisioning, secure storage, and secure protocols. In particular, the EdgeLock® SE050 provides the IIoT device with a secure identity that is then used with mutual authentication, sensor authentication, cloud onboarding, and other IIoT tasks.

Both EdgeLock® SE050 and EdgeLock SE051 are IEC62443-4-1 certified, covered through the NXP certification of the product development lifecycle with maturity level 3. On top, the EdgeLock SE051 functionality applicable for IEC62443 has been certified according to IEC62443-4-2. NXP’s application note AN12660 Ease ISA/IEC 62443 compliance with EdgeLock SE05x guides you how to use the features of EdgeLock SE05x HW, SW and MW in order to achieve the requirements of the standard.

New FXLS9x accelerometer family for industrial market

Product Description

The FXLS90 family is the latest generation of medium/high g sensors from NXP with improved bandwidth up to 4 kHz. The devices are designed using NXP proprietary UMEMS sensing technology combined with a signal conditioning ASIC in a QFN 4 x 4 x 1.45 mm package. The devices feature a user 32-bit SPI interface and can measure acceleration in single or dual independent axis configuration from +/-15.5 g to +/-500 g. The embedded DSP provides fully programmable digital high and low pass filtering. This family comes with an efficient and easy-to-use set of evaluation tools including a PC connected eval board & graphical tool that allows visualization & datalogging of raw data and real time computing functions such as FFT, statistical distributions, configurable filters.

Applications

  • Vibration & shock monitoring in industrial applications