You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FRDM-BC3770-EVM - 

Evaluation Board, BC3770 Battery Charger Board, KL25Z for SPI Communication and IO Control

FRDM-BC3770-EVM - Evaluation Board, BC3770 Battery Charger Board, KL25Z for SPI Communication and IO Control
FRDM-BC3770-EVM - Evaluation Board, BC3770 Battery Charger Board, KL25Z for SPI Communication and IO Control
FRDM-BC3770-EVM - Evaluation Board, BC3770 Battery Charger Board, KL25Z for SPI Communication and IO Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-BC3770-EVM
Order Code:
2499102
Technical Datasheet:
FRDM-BC3770-EVM   Datasheet
See all Technical Docs

Product Overview

The FRDM-BC3770-EVM is a Freedom Expansion Board offers a fully programmable switching charger with dual-path output for single-cell Li-ion and Li-polymer batteries. It works with the FRDM-KL25Z development platform (included pre-programmed with mini-USB cables). A BC3770 highly integrated synchronous switch-mode chargers, featuring integrated OVP and power FETs. A FRDM-KL25Z for SPI communication and IO control. Operate as a boost regulator for USB-OTG function via either I²C command or an external pin from the host/processor. This dual-path output allows mobile applications with fully discharged battery or dead battery to boot up the system.
  • Supports different modes of operation (charging and power management)
  • Dynamically shares current between the application and battery on demand
  • Reduces heat dissipation and allows for higher current capability for a given package size
  • Includes protection features to avoid damaging the downstream components

Applications

Embedded Design & Development, Power Management

Contents

FRDM-BC3770-EVM Hardware, FRDM-KL25Z Hardware (pre-programmed), Cable, USB A-M to B-M mini (2) and Quick reference guide.

Product Information

:
Power Management - Battery
:
Battery Charger
:
BC3770 & MKL25Z128VLK4
:
NXP
:
Eval Board BC3770, Eval Board MKL25Z128VLK4, USB A-M to B-M mini Cable, Quick Reference Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

29 In stock

29 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.3,772.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,772.07