You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FRDM33771BTPLEVB - 

Development Board, MC33772 Battery Cell Controller, 6-Channel, Li-Ion

FRDM33771BTPLEVB - Development Board, MC33772 Battery Cell Controller, 6-Channel, Li-Ion

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM33771BTPLEVB
Order Code:
2889697
Technical Datasheet:
FRDM33771BTPLEVB   Datasheet
See all Technical Docs

Product Overview

FRDM33771BTPLEVB evaluation board features MC33771B, a 14-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, GPIOs, external EEPROM and fault detection pin report. The kit is designed to support customer development and evaluation. The device can be connected to NXP 14-cell battery emulator or a customer Li-ion battery module with 6~14 logic cells in series. Up to 15 FRDM3377xBTPLEVB can be connected within a daisy chain. The battery cell information is transferred to MCU through an isolated differential communication bus using FRDM33664BEVB.
  • LED indicator for operation mode
  • Cell-balancing resistors and integrated drivers
  • Cell sense input with low pass filter
  • Interface I2C link to an external local EEPROM to store user-defined calibration parameters
  • Isolated fault detection pin report

Contents

Evaluation board, Quick start guide.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Power Management - Battery
:
Battery Cell Controller
:
MC33771B
:
NXP
:
Eval Board MC33771B
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.6,543.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,543.29