You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRDMKL25Z-MOT-CNTRL-BUNDLE - 

Evaluation Kit, KL25Z Freedom Platform, Arduino Motor Shield, 5x Samtec Sockets, 5x Samtec Header

FRDMKL25Z-MOT-CNTRL-BUNDLE - Evaluation Kit, KL25Z Freedom Platform, Arduino Motor Shield, 5x Samtec Sockets, 5x Samtec Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDMKL25Z-MOT-CNTRL-BUNDLE
Order Code:
2295537
See all Technical Docs

Product Information


:
NXP

:
32bit

:
Kinetis - KL2

:
ARM

:
Cortex-M0+

:
MKL2

:
KL25Z Freedom Board, Arduino Motor Shield, Cable, 4x Sockets, 3x pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDMKL25Z-MOT-CNTRL-BUNDLE is a motor control evaluation kit for Kinetis KL25Z freedom development platform. This kit includes the freedom board, sockets, headers, cables and Arduino motor shield required for freedom development platform. The freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller based applications. The FRDM-KL25Z is a capable and cost effective design featuring a Kinetis KL25Z microcontroller, the industry's first microcontroller built on the ARM Cortex-M0+ core. The FRDM-KL25Z is the first hardware platform to feature the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run control debugging. The Arduino motor shield is based on the L298 which is a dual full bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors.
  • OpenSDA sophisticated USB debug interface
  • Tri colour (RGB) LED
  • Capacitive touch slider
  • MMA8451Q accelerometer
  • Flexible power supply options
  • Reset button
  • Expansion IO form factor accepts peripherals designed for Arduino compatible hardware
  • Power from either on board USB connector
  • Coin cell battery holder (optional population option)
  • 5V to 9V vin from optional IO header

Applications

Communications & Networking, Sensing & Instrumentation, Motor Drive & Control

Contents

FRDM-KL25Z freedom platform, Arduino motor shield, SPC20060 mini USB cable, Three TSW-102-07-T-S header, One SSW-110-01-T-S socket, Two SSW-108-01-T-S socket, One SSW-106-01-T-S sockets.

Footnotes

OpenSDA circuit is only operational when a USB cable is connected and supplying power to OpenSDA USB.

Associated Products

8 In stock Need more?

8 available for 4 - 6 business days delivery

Rs.3,120.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,120.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.