You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP FXAS21002CQR1

MEMS Gyroscope, Digital, Pitch, Roll, Yaw, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, 1.95 V, 3.6 V

NXP FXAS21002CQR1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FXAS21002CQR1
Order Code:
2474536
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
FXAS21002CQR1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The FXAS21002CQR1 is a 3-axis digital Angular Rate Gyroscope with 24 pins. It has small, low-power, yaw, pitch and roll angular rate with 16-bit ADC resolution. The full-scale range is adjustable from ±250°/s to ±2000°/s. It features both I²C and SPI interfaces. It is capable of measuring angular rates up to ±2000°/s, with output data rates (ODR) from 12.5 to 800Hz. An integrated Low-Pass Filter (LPF) allows the host application to limit the digital signal bandwidth. The device may be configured to generate an interrupt when a user-programmable angular rate threshold is crossed on any one of the enabled axes. Smart sensing technology enables events with durations shorter than the sample time to be captured and processed, reducing the real-time processing requirements of the host.
  • 1.95 to 3.6V Supply voltage
  • 1.62 to VDD + 0.3V Interface supply voltage
  • 16-bit Digital output resolution
  • Full-scale range boost function enables FSRs up to ±4000dps
  • 0.0625°/s in ±2000°/s FSR mode angular rate sensitivity
  • 25mdps/√Hz at 64 Hz bandwidth Noise spectral density
  • 2.7mA Current consumption in active mode
  • Fast transition from Standby to Active mode (60ms)
  • FIFO buffer is 192bytes with stop and circular operating modes
  • 12.5 to 800Hz Output data rates (ODR)
  • Low power standby mode
  • Rate Threshold interrupt function
  • Integrated self-test function
  • 8-bit temperature sensor

Applications

Automotive, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Pitch, Roll, Yaw

:
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

:
1.95V

:
3.6V

:
QFN

:
24Pins

:
62.5mdps/LSB, 31.25mdps/LSB, 15.625mdps/LSB, 7.8125mdps/LSB

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

Rs.417.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ Rs.417.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.295.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.274.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.252.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.239.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.217.31
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.206.47
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.202.35
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --