You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HVP-MC3PH - 

Evaluation Board, MKV46F256Vll15 MCU, 3-Phase PMSM/BLDC/ACIM Motor Control

HVP-MC3PH - Evaluation Board, MKV46F256Vll15 MCU, 3-Phase PMSM/BLDC/ACIM Motor Control
HVP-MC3PH - Evaluation Board, MKV46F256Vll15 MCU, 3-Phase PMSM/BLDC/ACIM Motor Control
HVP-MC3PH - Evaluation Board, MKV46F256Vll15 MCU, 3-Phase PMSM/BLDC/ACIM Motor Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
HVP-MC3PH
Order Code:
2518185
Technical Datasheet:
HVP-MC3PH   Datasheet
See all Technical Docs

Product Overview

The HVP-MC3PH is a high-voltage Development Platform an evaluation and development solution for Kinetis V series microcontrollers and digital signal controllers. The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction solutions in a safe high-voltage environment. It is an isolated solution that provides the development base for the controller cards supporting microcontrollers. The platform is compatible with all Kinetis V series MCUs and DSC controller cards.
  • Input voltage 85 to 240VAC, 110 to 390VDC
  • Output power 1kW without PFC, 0.8kW with PFC
  • Output current 8A peak
  • Analogue sensing
  • Motor speed/position sensors interface
  • Over-voltage comparator with DC-brake resistor interface
  • Current inrush circuit
  • Hardware over-current fault protection

Applications

Test & Measurement, Industrial

Contents

Board, HVP-KV46F150M Controller card, USB 2.0 cable (receptacle A to plug B), USB 2.0 cable (receptacle A to mini B) and AC cable (USA/Canada, UK, JPN, EU).

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
3 Phase Motor
:
NXP
:
Power Management - Motor Control
:
MKV46F256VLL15
:
High-Voltage Development Platform Main Board, HVP-KV46F150M Controller Board, 2 USB Cable, AC Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/8/20

Rs.46,187.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.46,187.87