You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JN5168-001-M03Z - 

RF Module, IEEE802.15.4, Standard Power, U.Fl Connector

JN5168-001-M03Z - RF Module, IEEE802.15.4, Standard Power, U.Fl Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
JN5168-001-M03Z
Order Code:
2341779
Technical Datasheet:
JN5168-001-M03Z   Datasheet
See all Technical Docs

Product Overview

The JN5168-001-M03Z is an ultra low power, high performance surface mount module targeted at IEEE 802.15.4, JenNet-IP, ZigBee Light Link, ZigBee Smart Energy and RF4CE networking applications. The module uses NXP's JN5168 wireless microcontroller to provide a comprehensive solution with large memory, high CPU and radio performance and all RF components included. All that is required to develop and manufacture wireless control or sensing products is to connect a power supply and peripherals such as switches, actuators and sensors, considerably simplifying product development.
  • up to 1 km range (Ext antenna)
  • uFl connector 16 x 21 mm
  • No RF test required for systems
  • 32-bit RISC CPU, up to 32 MIPs with low power
  • 256 kB embedded flash memory, 32 kB RAM
  • 4 kB data EEPROM with guaranteed 100k write operations
  • RF4CE, JenNet-IP, ZigBee Smart Energy and ZigBee Light Link stacks
  • 4-input 10-bit ADC, 1 comparator
  • 5 x PWM (4 x timer, 1 x timer / counter)
  • 2 UARTs
  • SPI Master & Slave port with 3 selects

Applications

Wireless, RF Communications

Product Information


:
Asset Tracking, RF, Utilities Metering, Wireless Connectivity, ZigBee and JenNet-IP Networks

:
JN516x

:
IEEE 802.15.4

:
-

:
I2C, JTAG, SPI, UART

:
2V

:
3.6V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for JN5168-001-M03Z

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.1,802.12   5+ Rs.1,784.17   10+ Rs.1,662.36   25+ Rs.1,588.19   100+ Rs.1,419.53   250+ Rs.1,353.95   400+ Rs.1,289.13   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

28 In stock

28 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.1,366.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,366.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,256.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,204.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,061.14
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.1,008.82
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ Rs.944.02
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ Rs.865.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.