You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KIT33816FRDMEVM - 

Evaluation Kit, MC33816 Pre-Driver, Direct Injection, SPI

KIT33816FRDMEVM - Evaluation Kit, MC33816 Pre-Driver, Direct Injection, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT33816FRDMEVM
Order Code:
2890636
Technical Datasheet:
KIT33816FRDMEVM   Datasheet
See all Technical Docs

Product Overview

KIT33816FRDMEVM Evaluation Board (EVB) is an easy-to-use circuit board that allows user to exercise all the functions of the NXP® MC33816 direct injection pre-driver circuit. A PC communicates via USB to the EVB through a freedom board FRDM-KL25Z used as a SPI dongle. The NXP SPIGen (version 7.1 and above) program provides the user interface to the MC33816 SPI port and allows user to program the code RAM and data registers, send commands to the IC and receive status from the IC.
  • FRDM-KL25Z for SPI communication and IO control
  • Power-conditioning circuitry
  • External MOSFETs used to control 4 injectors and 2 fuel pump
  • DC to DC control
  • 12V VBAT supply provides the power to the two internal voltage regulators, VCCP and VCCP2.5

Contents

KIT33816FRDMEVM hardware, FRDM-KL25Z hardware (pre-programmed), USB A male to B male mini cable, Quick reference guide.

Product Information

:
NXP
:
MC33816, KL25Z
:
Motor Driver
:
Programmable Solenoid Controller
:
Eval Kit KIT33816FRDMEVM Hardware, FRDM-KL25Z Board Hardware, USB A-M to B-M Mini Cable, Quick Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

Rs.18,998.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.18,998.39