You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT34671EPEVBE - 

Evaluation Board, MC34671 Single Cell Battery Charger, Li-Ion, Li-Po, 600mA

KIT34671EPEVBE - Evaluation Board, MC34671 Single Cell Battery Charger, Li-Ion, Li-Po, 600mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT34671EPEVBE
Order Code:
2820420
Technical Datasheet:
KIT34671EPEVBE   Datasheet
See all Technical Docs

Product Overview

The KIT34671EPEVBE is an evaluation module for MC34671, a cost effective fully integrated battery charger for Li-Ion or Li-polymer batteries. It tolerates an input voltage up to 28V, which eliminates the input over voltage protection circuit required in handheld devices. A charge cycle includes trickle, constant current (CC) and constant voltage (CV) charge modes. The constant current is programmable up to 600mA, with an external resistor. The constant voltage is fixed at 4.2V. The trickle charge current is preset to 20% of the CC current when the battery voltage is lower than the trickle charge threshold. The end of charge current threshold is preset to 10% of the CC current to save board space and cost. A charge current thermal foldback feature limits the charge current when the IC internal temperature rises to a preset threshold. The MC34671 has a 2.6V falling power on reset (POR) threshold, making it perfect to work with current limited power supplies.
  • No external MOSFET, reverse blocking diode, or current sense resistor are required
  • Guaranteed maximum 600mA programmable charge current
  • ±0.7% voltage accuracy over -20°C to 70°C
  • ±5% current accuracy over -40°C to 85°C
  • 28V maximum voltage for the power input with 11V over voltage protection threshold
  • 2.6V minimum input operating voltage
  • Trickle charge for fully discharged batteries
  • Charge current monitor
  • Charge current thermal foldback

Applications

Consumer Electronics, Portable Devices

Product Information

:
Power Management - Battery
:
Li-Ion / Polymer Battery Charger
:
MC34671
:
NXP
:
Eval Board MC34671
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

Rs.8,878.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,878.97