You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT34675EPEVBE - 

Evaluation Kit, 34675 Single-cell Li-Ion Battery Charger, No External MOSFET Required

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT34675EPEVBE
Order Code:
2315711
Technical Datasheet:
KIT34675EPEVBE   Datasheet
See all Technical Docs

Product Overview

The KIT34675EPEVBE is an evaluation module for 34675, a high input voltage Li-Ion battery charger with a 4.85V/10mA linear regulator. The high input voltage, up to 28V, eliminates the input over voltage protection circuit required in handheld devices such as cell phones, Bluetooth accessories, and portable media players. The 4.85V linear regulator is capable of 10mA output current, and can be used to directly power a sub system such as USB transceivers. The charge cycle of the 34675 includes trickle , constant-current, and constant voltage charge modes. The constant current mode current is programmable up to 1A with an external resistor. The constant voltage is fixed at 4.2V with 0.7% accuracy over a -40°C to 85°C temperature range. The trickle-mode current is preset to 20% of the CC-mode current, when the battery voltage is lower than the trickle-mode threshold. The end of charge current threshold is preset to 10% of the constant current mode current to save the board space and cost.
  • No external MOSFET, reverse blocking diode or current sense resistor is required
  • Guaranteed maximum 1A programmable constant current mode current
  • ±0.7% voltage accuracy and ±5% current accuracy over the -40°C to 85°C range
  • 4.85V/10mA linear regulator with 6.8V input over voltage protection threshold
  • 28V maximum voltage for the power input with 6.8V over voltage protection threshold
  • Trickle charge for fully discharged batteries

Applications

Consumer Electronics, Portable Devices

Contents

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

Product Information

:
Power Management - Battery
:
Battery Charger
:
MC34675
:
NXP
:
Evaluation Board MC34675, User Guide, Schematic, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

Rs.7,480.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,480.63