You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT34676EPEVBE - 

Evaluation Kit, 34676 Single-Cell Li-Ion/Li-Poly Charger, No External MOSFET Required

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT34676EPEVBE
Order Code:
2315721
Technical Datasheet:
KIT34676EPEVBE   Datasheet
See all Technical Docs

Product Overview

The KIT34676EPEVBE is an evaluation module for 34676, a dual 28V input voltage and fully integrated single cell Li-Ion battery charger, targeting smart handheld applications. One of the inputs is optimized for charging with a USB port, and the second is optimized for an AC/DC adapter power source. The charger has two 28V power devices, that eliminate the need for any external power source selection and input over voltage protection circuitry. Each of the power devices independently controls the charge current from the input, and performs as an independent charger. Only one of the two chargers operate at a time. The AC charger current and the USB charger current are programmable, up to 1.2A and 400mA, respectively. The EOC current of both chargers is the same, and programmable by an external resistor. The 4.85V regulator can be used to power a sub system directly.
  • ±0.7% voltage accuracy over -45 to 85°C
  • ±5% constant current mode current accuracy over -40 to 85°C
  • Dual 28V inputs optimized for USB and AC/DC adapter
  • No external MOSFET, reverse blocking diode, or current sense resistor are required
  • Programmable AC charge current up to 1.2A
  • Programmable USB charge current up to 400mA
  • Programmable EOC current for both AC and USB charger

Applications

Consumer Electronics, Portable Devices

Contents

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Power Management - Battery
:
Battery Charger
:
MC34676
:
NXP
:
Evaluation Board MC34676, User Guide, Schematic, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/3/20

Contact me when back in stock

Rs.6,819.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,819.61