You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT9Z1J638EVM - 

Development Kit, MM9Z1J638 Battery Sensor, Temperature/Current/Voltage Sensing, CAN/LIN

KIT9Z1J638EVM - Development Kit, MM9Z1J638 Battery Sensor, Temperature/Current/Voltage Sensing, CAN/LIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT9Z1J638EVM
Order Code:
2890632
Technical Datasheet:
KIT9Z1J638EVM   Datasheet
See all Technical Docs

Product Overview

KIT9Z1J638EVM is a hardware tool for evaluation and development, ideal for rapid prototyping of MCU based applications for current, voltage and temperature sensing. It features a MM9Z1J638, integrating a S12Z MCU and a SMARTMOS® analogue control IC into a single package solution.
  • KIT9Z1J638EVM is a simple design featuring a battery sensor with CAN and LIN
  • Embedded msCAN protocol and external high-speed CAN physical layer
  • LIN interface
  • Customizable GPIOs for voltage and temperature sensing
  • LED indicators
  • On-board BDM connection via open source OSBDM circuit using the MC9S08JM60 MCU
  • Support for USB multilink interface BDM

Contents

KIT9Z1J638EVM hardware, USB A male to B male mini cable, Quick reference guide.

Product Information

:
Power Management - Battery
:
Battery Monitor
:
MM9Z1J638
:
NXP
:
Eval Board MM9Z1J638, Cable, USB A-M to B-M mini, Quick Reference Guide, Warranty Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.14,626.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.14,626.17