You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KITMPR03XEVM - 

Capacitive Touch Evaluation Kit for MPR03X series

KITMPR03XEVM - Capacitive Touch Evaluation Kit for MPR03X series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KITMPR03XEVM
Order Code:
1692726
Technical Datasheet:
KITMPR03XEVM   Datasheet
See all Technical Docs

Product Overview

The KITMPR03XEVM is an evaluation module for MPR03X, a inter integrated circuit communication (I2C) driven capacitive touch sensor controller, optimized to manage two electrodes with interrupt functionality, or three electrodes with the interrupt disabled. It can accommodate a wide range of implementations due to increased sensitivity and a specialized feature set.
  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types

Applications

Audio, Consumer Electronics, Lighting

Contents

KITMPR03x motherboard, MPR031 DIP board, 2+IRQ electrode daughter card, 3 electrode daughter card, 4 MPR031 cut tape samples, Quick Start Guide.

Product Information

:
Sensing - Touch, Proximity
:
NXP
:
MPR03X
:
Capacitive Touch
:
KITMPR03x Motherboard, MPR031 DIP Board, 2+IRQ Electrode Daughter Card, 3 Electrode Daughter Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.9,724.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,724.88