You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX535DVV1C

Microprocessor, ARM Cortex-A8 Series, 1 GHz, 1.25 V to 1.35 V, BGA-529

MCIMX535DVV1C - Microprocessor, ARM Cortex-A8 Series, 1 GHz, 1.25 V to 1.35 V, BGA-529

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX535DVV1C
Order Code:
1899036
Product Range
i.MX Family i.MX53 Series Microprocessors
Technical Datasheet:
MCIMX535DVV1C   Datasheet
See all Technical Docs

Product Overview

The MCIMX535DVV1C is a multimedia Application Processor. The i.MX53 family of processor represents our next generation of advanced multimedia and power-efficient implementation of the ARM Cortex™-A8 core. Core processing speeds up to 1GHz, the i.MX535 is optimized for both performance and power to meet the demands of high-end, advanced applications requiring mobility and a long battery life. The 1080p HD video decode and 720p video encode, two dedicated graphics cores, multiple display and connectivity options and high level of integration make the i.MX535 a choice platform for smart mobile devices.
  • CPU complex - Unified 256kB L2 cache, NEON SIMD media accelerator, vector floating point coprocessor
  • Multimedia - Multi-format HD 1080p video decoder and HD 720p video encoder hardware engine
  • External memory interface - Up to 2GB LP-DDR2, LV-DDR2, DDR2-800 and DDR3-800 SDRAM, 32-bit
  • Advanced power management - Multiple independent power domains
  • Connectivity - Two additional high-speed USB 2.0 controllers (ULPI), 10/100 Ethernet controller
  • Advanced security supporting high assurance boot and cryptographic cipher engines

Applications

Multimedia, Consumer Electronics, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
i.MX Family i.MX53 Series Microprocessors

:
32bit

:
288KB

:
529Pins

:
BGA

:
1.25V

:
1.35V

:
-20°C

:
70°C

:
1GHz

:
I2C, SPI, UART

:
i.MX

:
i.MX53

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

309 In stock Need more?

309 available for 4 - 6 business days delivery

Rs.2,752.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,752.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,567.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,459.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.2,229.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.2,152.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.2,070.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange