You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX8M-EVK - 

Evaluation Kit, i.MX 8M Applications Processors, Arm Cortex-A53, DDR4 RAM Support

MCIMX8M-EVK - Evaluation Kit, i.MX 8M Applications Processors, Arm Cortex-A53, DDR4 RAM Support
MCIMX8M-EVK - Evaluation Kit, i.MX 8M Applications Processors, Arm Cortex-A53, DDR4 RAM Support
MCIMX8M-EVK - Evaluation Kit, i.MX 8M Applications Processors, Arm Cortex-A53, DDR4 RAM Support

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX8M-EVK
Order Code:
2840078

Product Overview

The MCIMX8M-EVK from NXP is an i.MX 8M evaluation kit. The i.MX 8MQuad evaluation kit provides a platform for rapid evaluation of the i.MX 8MQuad, i.MX 8MDual and i.MX 8QuadLite applications processors utilizing 2 to 4x Cortex-A53s and 1x Cortex-M4 cores. It brings high-performance with low power, flexible options of memory and high-speed interfaces as well as industry-leading audio and video capabilities. The board features LPDDR4, eMMC, QSPI and SDMicro memory options, 10/100/1000 Ethernet port, USB 3.0 connectors and PCIe high-speed interfaces. For audio and video evaluations it brings a HDMI 2.0a type-A and MIPI-DSI connectors, 32bit audio samples with up to 768KHz sampling rate, an audio interfaces expansion connector and a headphone 3.5mm audio jack.
  • MIMX8MQ6DVAJZAA applications processor
  • PMIC PF4210 + Discrete DCDC/LDO power management
  • LEDs for power indication and general purpose use
  • JTAG 10-pin, MicroUSB for UART debug connector
  • 3.937inch x 3.937inch (10cm x 10cm), 10 layer PCB

Contents

EVK board i.MX 8M, USB cable (1 x standard USB type-A to micro USB type-B connector, 1 x standard USB type-A to USB TYPE-C connector), 12V/5A power supply, Quick start guide.

Product Information


:
NXP

:
32bit

:
i.MX8M

:
ARM

:
Cortex-A53, Cortex-M4

:
IMX8MDQLQ

:
Eval Board IMX8MDQLQ, USB Cable, 12V/5.0A Power Supply, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

Rs.37,249.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.37,249.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.