You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIMX8MQ6CVAHZAA - 

Microprocessor, i.MX 8M Quad Series, 32bit, 1.3GHz, 1.62V to 1.98V, FBGA-621

MIMX8MQ6CVAHZAA - Microprocessor, i.MX 8M Quad Series, 32bit, 1.3GHz, 1.62V to 1.98V, FBGA-621

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MIMX8MQ6CVAHZAA
Order Code:
2840080
Product Range
i.MX Family i.MX 8Quad Series Microprocessors
Technical Datasheet:
MIMX8MQ6CVAHZAA   Datasheet
See all Technical Docs

Product Overview

The i.MX 8M Dual / 8M QuadLite / 8M Quad processors feature advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5 GHz. A general purpose Cortex®-M4 core processor is for low-power processing. The DRAM controller supports 32-bit/16-bit LPDDR4, DDR4, and DDR3L memory. There are a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors. The i.MX 8M Quad and i.MX 8M Dual processors have hardware acceleration for video playback up to 4K, and can drive the video outputs up to 60 fps.
  • Quad symmetric Cortex-A53 processor
  • Support of 64-bit Armv8-A architecture
  • Two PCI Express Gen2 interfaces
  • Two USB 3.0/2.0 controllers with integrated PHY interfaces
  • Four I2C modules
  • Three SPI modules
  • 32/16-bit DRAM interface: LPDDR4-3200, DDR4-2400, DDR3L-1600
  • 8-bit NAND-Flash
  • eMMC 5.0 Flash
  • GPIO modules with interrupt capability
  • Boot ROM (128 KB)
  • On-chip RAM (128 KB + 32 KB)
  • Temperature sensor with programmable trip points
  • 4Kp60 HEVC/H.265 main, and main 10 decoder
  • MIPI-DSI Display Interface
  • S/PDIF input and output

Product Information


:
i.MX Family i.MX 8Quad Series Microprocessors

:
32bit

:
128KB

:
621Pins

:
FBGA

:
1.62V

:
1.98V

:
-40°C

:
105°C

:
1.3GHz

:
I2C, SPI, UART, USB

:
i.MX

:
i.MX 8Quad

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

85 In stock Need more?

85 available for 4 - 6 business days delivery

Rs.4,638.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,638.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.4,499.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.4,363.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.4,232.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.4,092.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.