You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPXH6300AC6U
Pressure Sensor, Absolute, 16.2 mV/kPa, 20 kPa, 304 kPa, 4.74 V, 5.46 V
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPXH6300AC6U
- Order Code:
- 2102573
- Technical Datasheet:
- MPXH6300AC6U Datasheet
Product Overview
- 1.5% Maximum error over 0 to 85°C
- Improved accuracy at high temperature
- Fully calibrated and compensated
- Ideally suited for microprocessor or microcontroller-based systems
Applications
Sensing & Instrumentation, Automotive, Automation & Process Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 16.2mV/kPa
- :
- 20kPa
- :
- 304kPa
- :
- 4.74V
- :
- 5.46V
- :
- SSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (4)
388 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,084.50 | |
10+ | Rs.813.19 | |
100+ | Rs.699.78 | |
250+ | Rs.680.50 | |
500+ | Rs.647.15 | |
1000+ | Rs.621.20 |
Pricing is unavailable. Please contact customer services.