You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPXH6400AC6T1..
Pressure Sensor, Absolute, 12.1 mV/kPa, 20 kPa, 400 kPa, 4.64 V, 5.36 V
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPXH6400AC6T1..
- Order Code:
- 2238141
- Technical Datasheet:
- MPXH6400AC6T1.. Datasheet
Alternatives for MPXH6400AC6T1..
Product Overview
- 1.5% Maximum error over 0 to 85°C
- Improved accuracy at high temperature
- Fully calibrated and compensated
- Ideally suited for microprocessor or microcontroller-based systems
Applications
Sensing & Instrumentation, Automotive, Automation & Process Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 12.1mV/kPa
- :
- 20kPa
- :
- 400kPa
- :
- 4.64V
- :
- 5.36V
- :
- SSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.950.93 | |
5+ | Rs.931.48 | |
10+ | Rs.776.22 | |
25+ | Rs.717.98 | |
50+ | Rs.698.59 | |
100+ | Rs.601.56 |
Pricing is unavailable. Please contact customer services.