You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NX3DV2567GU,115 - 

Analogue Switch, 4 Channels, 4PDT, 0.85 ohm, 1.4V to 4.3V, XQFN, 16 Pins

NX3DV2567GU,115 - Analogue Switch, 4 Channels, 4PDT, 0.85 ohm, 1.4V to 4.3V, XQFN, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
NX3DV2567GU,115
Order Code:
2164817
Technical Datasheet:
NX3DV2567GU,115   Datasheet
See all Technical Docs

Product Overview

The NX3DV2567GU is a four-pole double-throw (4PDT) Analog Switch optimized for switching WLAN-SIM supply, data and control signals. It has one digital select input (S) and four switches each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt trigger action at S makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.4 to 4.3V. A low input voltage threshold allows pin S to be driven by lower level logic signals without significant increase in supply current ICC. This makes it possible for the NX3DV2567 to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. It allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1 or from nY0 or nY1 to nZ.
  • Low ON resistance for data path
  • Very low ON resistance for supply path
  • Break-before-make switching
  • High noise immunity
  • CMOS low-power consumption
  • Latch-up performance exceeds 100mA per JESD 78B class II level A
  • Control input accepts voltages above supply voltage
  • Very low supply current, even when input is below VCC
  • High current handling capability

Applications

Audio, Sensing & Instrumentation, Power Management, Communications & Networking

Product Information

:
4Channels
:
4PDT
:
0.85ohm
:
1.4V to 4.3V
:
XQFN
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

918 In stock

918 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/2/20

Rs.45.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.45.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.39.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.30.66
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.24.25
Promotional price
Contract Price
Web only price
Web only contract price