You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OM13035

LPCXpresso Evaluation Board For Microcontroller, CorteX-M0

NXP OM13035

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13035
Order Code:
2103787
Technical Datasheet:
OM13035   Datasheet
See all Technical Docs

Product Overview

OM13035 is a LPCXpresso Board for LPC1115 ARM Cortex-M0 microcontroller designed to make it as easy as possible to get started with Cortex-M0. LPCXpresso board contains a JTAG/SWD debug probe called LPC-Link and a target MCU. LPC-Link is equipped with a 10 pin JTAG/SWD header and it seamlessly connects to the target via USB (the USB interface and other debug features are provided by NXP's ARM9 based LPC3154 MCU). The target includes a small prototyping area and easily accessible connections for expansion. LPC1115 is an ARM Cortex-M0 microcontroller and it can operate up to 50MHz. Board populated with the LPC1115 to demonstrate LPC111x features, the LPCXpresso LPC1115 combines the industry's lowest 32bit active power consumption of the LPC1115 and the low price point of the LPCXpresso.
  • Eclipse based IDE using very low cost target boards
  • The target boards comes with an integrated JTAG Debugger. No need for a separate debug probe
  • Easy upgrade options to full blown suites and hardware kits
  • End to end solution for creating applications all the way from evaluation through to production
  • Integrated JTAG debugger (separate debug probe not required)
  • End-to-end solution supports evaluation to production
  • LPCXpresso IDE, powered by Code Red
  • Up to 42 General Purpose I/O (GPIO) pins
  • 10bit Analogue-to-Digital Converter with eight channels and conversion rate up to 250Ksps
  • I2C-bus interface supporting full I2C-bus specification

Applications

Metering, Security, Lighting, Consumer Electronics

Contents

Board, Quick start guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC11xx

:
ARM

:
Cortex-M0

:
LPC11xx

:
Dev Board LPC1115

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Rs.1,116.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,116.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,109.87