You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13068UL - 

Evaluation Board, LPC1549 MCU, Integrated JTAG Debugger, PMOD/Arduino UNO Expansion Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13068UL
Order Code:
2409414
Technical Datasheet:
OM13068UL   Datasheet
See all Technical Docs

Product Overview

The OM13068 is a LPC1549 LPCXpresso motor control kit that makes it possible to get started with motor control prototyping immediately. With this universal platform it is possible to control BLDC, BLAC, stepper and dual brushed DC motors. The LPC1549 is a ARM Cortex-M3 based microcontrollers for embedded applications featuring a rich peripheral set with very low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. In addition to including an onboard debug probe, the LPC1549 LPCXpresso can also be configured to use external debug probes from Keil, IAR and other third party partners.
  • 256KB of flash memory, 32KB of ROM, 4KB EEPROM and up to 36KB of SRAM
  • UART to USB interface
  • Voltage measurement (on three phases and virtual ground)
  • Current measurement (on three phases and common low side)
  • Input current measurement including overcurrent trip
  • Break functionality
  • Hall and QEI sensor inputs connected via screw terminals
  • Temperature sensor
  • USB, Ethernet, CAN, RS422/RS485 and UART to USB interfaces
  • Five key joystick switch

Applications

Motor Drive & Control, Embedded Design & Development, Power Management, Industrial, Medical, Alternative Energy, Consumer Electronics, Building Automation, Automation & Process Control

Contents

LPCXpresso motor control board, LPCXpresso LPC1549 board, BLDC motor, 24V power supply, Mini B to A USB cable, Micro B to A USB cable.

Product Information

:
BLDC Motor
:
NXP
:
Motor Control
:
LPC1549
:
LPCXpresso Motor Control Board, LPCXpresso LPC1549 Board, BLDC Motor, 24V Power Supply, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.26,946.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.26,946.05