You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13081UL - 

Evaluation Module, LPC82x Capacitive Touch Solution, 8-Bit Touchpad, 9 Keys, LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13081UL
Order Code:
2471049
Technical Datasheet:
OM13081UL   Datasheet
See all Technical Docs

Product Overview

The OM13081 is a LPC82x Capacitive Touch Solution based on the switched capacitor integration technology. This variant of the solution is centred around LPC82x MCU family and it consists of hardware plus software platform for enabling the touch user interface designs.
  • LPC824 centric capacitive touch sensor shield board with integrated LCD display
  • GUI to visualize/analyse the touch data
  • Arduino UNO compatible touch shield
  • USB drag and drop programming
  • Touchpad (8-bit resolution) and 9 keys modes supported

Applications

Sensing & Instrumentation, Embedded Design & Development

Product Information

:
Sensing - Touch, Proximity
:
NXP
:
LPC824
:
Capacitive Touch
:
Dev Board LPC824, LPC82x Touch Shield, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

63 In stock

63 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.1,907.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,907.73